MAX635AEJA vs MAX635AEPA+ feature comparison

MAX635AEJA Maxim Integrated Products

Buy Now Datasheet

MAX635AEPA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V 16.5 V
Input Voltage-Min 2.6 V 2.6 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 10.29 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.525 A 0.525 A
Output Voltage-Nom -5 V -5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Current-Max (Isup) 0.5 mA 0.5 mA
Surface Mount NO NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 50 kHz 50 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX635AEJA with alternatives

Compare MAX635AEPA+ with alternatives