MAX6335US23D3+ vs APX812-29UG-7 feature comparison

MAX6335US23D3+ Maxim Integrated Products

Buy Now Datasheet

APX812-29UG-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DIODES INC
Package Description LSOP, , TO-253
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e3
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.22 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.92 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.3V +2.93V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.3 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Package Equivalence Code TO-253
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.04 mA

Compare MAX6335US23D3+ with alternatives

Compare APX812-29UG-7 with alternatives