MAX6328XR35+T vs MAX692AMJA feature comparison

MAX6328XR35+T Maxim Integrated Products

Buy Now Datasheet

MAX692AMJA Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 8-CERDIP-300_MIL
Package Description TSSOP,
Pin Count 3 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-GDIP-T8
JESD-609 Code e3 e0
Length 2 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.25 mm 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-26
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 0.5 mA
Technology CMOS
Threshold Voltage-Nom +4.4V

Compare MAX6328XR35+T with alternatives

Compare MAX692AMJA with alternatives