MAX6328UR39-T vs MAX706TCUA+ feature comparison

MAX6328UR39-T Maxim Integrated Products

Buy Now Datasheet

MAX706TCUA+ Analog Devices Inc

Buy Now Datasheet
No
No Yes
Transferred Active
MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
SOT-23 8-MINI_SO-N/A
SOT-23, 3 PIN PACKAGE-8
3 8
compliant compliant
EAR99
8542.39.00.01
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G3 S-PDSO-G8
e0 e3
2.92 mm 3 mm
1 1
1 1
1 1
3 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
1.12 mm 1.1 mm
5.5 V 5.5 V
1.2 V 1 V
3 V 3 V
YES YES
INDUSTRIAL COMMERCIAL
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
0.95 mm 0.65 mm
DUAL DUAL
1.3 mm 3 mm
1 2
8-MINI_SO-N/A
1999-05-28
Analog Devices
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
TSSOP8,.19
260
0.35 mA
CMOS
+3.08V
30

Compare MAX6328UR39-T with alternatives

Compare MAX706TCUA+ with alternatives