MAX6327XR24+T vs CAT1640LI45 feature comparison

MAX6327XR24+T Maxim Integrated Products

Buy Now Datasheet

CAT1640LI45 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP6,.08 DIP,
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDIP-T8
JESD-609 Code e3 e3
Length 2 mm 9.59 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP6,.08 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.57 mm
Supply Current-Max (Isup) 0.00175 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 3 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.4V +4.5V
Width 1.25 mm 7.62 mm
Base Number Matches 1 1
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Technology CMOS

Compare MAX6327XR24+T with alternatives

Compare CAT1640LI45 with alternatives