MAX6324BUT29 vs MAX6324BUT29/V-T feature comparison

MAX6324BUT29 Rochester Electronics LLC

Buy Now Datasheet

MAX6324BUT29/V-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 6 PIN SOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.625 mm 1.625 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Threshold Voltage-Nom +2.93V

Compare MAX6324BUT29 with alternatives

Compare MAX6324BUT29/V-T with alternatives