MAX6320PUK31BX+T vs BQ27510DRZT-G3 feature comparison

MAX6320PUK31BX+T Analog Devices Inc

Buy Now Datasheet

BQ27510DRZT-G3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1998-01-03
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-N12
JESD-609 Code e3 e4
Length 2.9 mm 4 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC12,.16,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 2.7 V
Supply Voltage-Nom (Vsup) 1.2 V 3.6 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.08V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 2.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVSON, SOLCC12,.16,16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments

Compare MAX6320PUK31BX+T with alternatives

Compare BQ27510DRZT-G3 with alternatives