MAX631AMJA
vs
MAX631ACPA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16.5 V
16.5 V
Input Voltage-Min
2.4 V
2 V
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.45 A
0.45 A
Output Voltage-Nom
5 V
5 V
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Current-Max (Isup)
0.4 mA
0.4 mA
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
45 kHz
45 kHz
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Length
9.375 mm
Compare MAX631AMJA with alternatives
Compare MAX631ACPA+ with alternatives