MAX6316LUK46CY+T
vs
MAX6316LUK46CY-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
SOT-23, 5 PIN
SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Supply Current-Max (Isup)
0.02 mA
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.6V
+4.63V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
1
Compare MAX6316LUK46CY+T with alternatives
Compare MAX6316LUK46CY-T with alternatives