MAX603CPA
vs
MAX603EPA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
8-PDIP-300_MIL
Package Description
DIP-8
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.32 V
0.32 V
Input Voltage Absolute-Max
12 V
12 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.375 mm
9.375 mm
Line Regulation-Max
0.04%
0.04%
Line Regulation-Max (%/V)
0.33
0.33
Load Regulation-Max
0.1%
0.1%
Load Regulation-Max(%)
8%
8%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Output Voltage2-Max
11 V
Output Voltage2-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
4.572 mm
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
5%
5%
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
1994-09-01
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX603CPA with alternatives
Compare MAX603EPA+ with alternatives