MAX5976BETE+
vs
R3111D421B-TR-FE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
16-LFCSP-5X5X0.75
|
SON
|
Package Description |
5 X 5 MM, ROHS COMPLIANT, TQFN-16
|
SON-6
|
Pin Count |
16
|
6
|
Manufacturer Package Code |
16-LFCSP-5X5X0.75
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2010-10-15
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
VOLTAGE DETECTOR
|
JESD-30 Code |
S-XQCC-N16
|
R-PDSO-F6
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
1.6 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VSOF
|
Package Equivalence Code |
LCC16,.20SQ,32
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.6 mm
|
Supply Current-Max (Isup) |
7.5 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
10 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
0.7 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Width |
5 mm
|
1.2 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Threshold Voltage-Nom |
|
+4.2V
|
|
|
|
Compare MAX5976BETE+ with alternatives
Compare R3111D421B-TR-FE with alternatives