MAX5976AETE+ vs MAX16126TCC+T feature comparison

MAX5976AETE+ Maxim Integrated Products

Buy Now Datasheet

MAX16126TCC+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN 12-LFCSP-3X3X0.75
Package Description HVQCCN, LCC16,.20SQ,32
Pin Count 16 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code S-XQCC-N16 S-XQCC-N12
JESD-609 Code e3 e3
Length 5 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.20SQ,32 LCC12,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 7.5 mA 0.32 mA
Supply Voltage-Max (Vsup) 18 V 30 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 3 mm
Base Number Matches 2 1
Manufacturer Package Code 12-LFCSP-3X3X0.75
Date Of Intro 2011-12-12
Samacsys Manufacturer Analog Devices
Additional Feature OVSET/UVSET THRESHOLD IS 1.225V; ALSO OPERATES FROM PROTECTIVE SUPPLY VOLTAGE RANGE -36 TO 90V

Compare MAX5976AETE+ with alternatives

Compare MAX16126TCC+T with alternatives