MAX5969AETB+
vs
LM5056APMH/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFN
Package Description
HVSON, SOLCC10,.12,20
HTSSOP-28
Pin Count
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-N10
R-PDSO-G28
JESD-609 Code
e3
e3
Length
3 mm
9.7 mm
Moisture Sensitivity Level
1
3
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
10
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Equivalence Code
SOLCC10,.12,20
TSSOP28,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Supply Current-Max (Isup)
0.55 mA
6.8 mA
Supply Voltage-Max (Vsup)
60 V
5.5 V
Supply Voltage-Nom (Vsup)
48 V
48 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
4.4 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Supply Voltage-Min (Vsup)
4.5 V
Compare MAX5969AETB+ with alternatives
Compare LM5056APMH/NOPB with alternatives