MAX5945CAX-T
vs
MAX5965AEAX+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Part Package Code |
SSOP
|
|
Package Description |
0.80 MM PICTH, SSOP-36
|
|
Pin Count |
36
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
PROGRAMMBLE I2C INTERFACE
|
|
Adjustable Threshold |
YES
|
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G36
|
|
JESD-609 Code |
e0
|
|
Length |
15.415 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
4
|
|
Number of Functions |
1
|
|
Number of Terminals |
36
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SOP36,.4,32
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.64 mm
|
|
Supply Current-Max (Isup) |
6.8 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.495 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MAX5945CAX-T with alternatives