MAX5929AHEEG+ vs MAX5929AHEEG+ feature comparison

MAX5929AHEEG+ Rochester Electronics LLC

Buy Now Datasheet

MAX5929AHEEG+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-24 SSOP, SSOP24,.24
Pin Count 24 24
Reach Compliance Code unknown compliant
kg CO2e/kg 12.04 12.04
Average Weight (mg) 258.15 258.15
CO2e (mg) 3108.126 3108.126
Category CO2 Kg 12.04 12.04
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
parentfamilyid 1231057
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Total Weight 139.47
CO2 1679.2187999999999
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Package Equivalence Code SSOP24,.24
Qualification Status Not Qualified
Supply Current-Max (Isup) 5 mA

Compare MAX5929AHEEG+ with alternatives

Compare MAX5929AHEEG+ with alternatives