MAX5921BESA+ vs LT4250LIN8 feature comparison

MAX5921BESA+ Analog Devices Inc

Buy Now Datasheet

LT4250LIN8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code 8-SOIC_N-150_MIL DIP
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL N
Reach Compliance Code compliant not_compliant
Date Of Intro 2003-09-24
kg CO2e/kg 12.04
Average Weight (mg) 66.775
CO2e (mg) 803.971
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2017-09-04 20:04:39
Total Weight 83.55
Category CO2 Kg 12.04
CO2 1005.9419999999999
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 3.937 mm
Supply Current-Max (Isup) 2 mA 5 mA
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 20 V 20 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES NO
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX5921BESA+ with alternatives

Compare LT4250LIN8 with alternatives