MAX5900AAEUT+T vs MAX5900AAEUT+ feature comparison

MAX5900AAEUT+T Analog Devices Inc

Buy Now Datasheet

MAX5900AAEUT+ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 6-SOT_23-N/A SOIC
Pin Count 6 6
Manufacturer Package Code 6-SOT_23-N/A
Date Of Intro 2001-07-21
Samacsys Manufacturer Analog Devices
Additional Feature IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -48 V
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 1.3 mA
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.625 mm 1.625 mm
Base Number Matches 1 3
Pbfree Code No
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
Reach Compliance Code unknown

Compare MAX5900AAEUT+T with alternatives

Compare MAX5900AAEUT+ with alternatives