MAX5888EGK+TD
vs
MAX5888AEGK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68
Pin Count
68
68
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Output Voltage-Max
1.1 V
1.1 V
Analog Output Voltage-Min
-0.5 V
-0.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-XQCC-N68
S-XQCC-N68
JESD-609 Code
e3
e0
Length
10 mm
10 mm
Linearity Error-Max (EL)
0.008%
0.008%
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC68,.4SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
0.9 mm
0.9 mm
Settling Time-Nom (tstl)
0.011 µs
0.011 µs
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
10 mm
10 mm
Base Number Matches
2
2
Compare MAX5888EGK+TD with alternatives