MAX5888AEGK vs MAX5888EGK+TD feature comparison

MAX5888AEGK Rochester Electronics LLC

Buy Now Datasheet

MAX5888EGK+TD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 HVQCCN,
Pin Count 68 68
Reach Compliance Code unknown compliant
Analog Output Voltage-Max 1.1 V 1.1 V
Analog Output Voltage-Min -0.5 V -0.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-XQCC-N68 S-XQCC-N68
JESD-609 Code e0 e3
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.008% 0.008%
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Settling Time-Nom (tstl) 0.011 µs 0.011 µs
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm 10 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LCC68,.4SQ,20

Compare MAX5888EGK+TD with alternatives