MAX5887EGK-D vs MAX5886EGK+TD feature comparison

MAX5887EGK-D Maxim Integrated Products

Buy Now Datasheet

MAX5886EGK+TD Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 HVQCCN,
Pin Count 68 68
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 1.1 V 1.1 V
Analog Output Voltage-Min -0.5 V -0.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-XQCC-N68 S-XQCC-N68
JESD-609 Code e0 e3
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.8%
Moisture Sensitivity Level 1 3
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC68,.4SQ,20 LCC68,.4SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Settling Time-Nom (tstl) 0.011 µs 0.011 µs
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX5887EGK-D with alternatives

Compare MAX5886EGK+TD with alternatives