MAX5886EGK
vs
MAX5886EGK+D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68
HVQCCN,
Pin Count
68
68
Reach Compliance Code
unknown
compliant
Analog Output Voltage-Max
1.1 V
1.1 V
Analog Output Voltage-Min
-0.5 V
-0.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-XQCC-N68
S-XQCC-N68
JESD-609 Code
e0
e3
Length
10 mm
10 mm
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
0.9 mm
0.9 mm
Settling Time-Nom (tstl)
0.011 µs
0.011 µs
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
10 mm
10 mm
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
LCC68,.4SQ,20
Compare MAX5886EGK+D with alternatives