MAX5842LEUB
vs
MCP4922T-E/SLVAO
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP10,.19,20
SOP,
Pin Count
10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G10
R-PDSO-G14
JESD-609 Code
e4
e3
Length
3 mm
8.65 mm
Linearity Error-Max (EL)
0.3906%
0.2929%
Moisture Sensitivity Level
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
10
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP10,.19,20
SOP14,.24
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Settling Time-Max
12 µs
Settling Time-Nom (tstl)
4 µs
4.5 µs
Supply Current-Max
0.42 mA
0.7 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Base Number Matches
4
1
Samacsys Manufacturer
Microchip
Screening Level
AEC-Q100
Compare MAX5842LEUB with alternatives
Compare MCP4922T-E/SLVAO with alternatives