MAX5841LEUB
vs
AD7841BSZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
QFP
Package Description
TSSOP, TSSOP10,.19,20
ROHS COMPLIANT, MO-112AA-1, MQFP-44
Pin Count
10
44
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5 V
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
PARALLEL, WORD
JESD-30 Code
S-PDSO-G10
S-PQFP-G44
JESD-609 Code
e4
e3
Length
3 mm
10 mm
Linearity Error-Max (EL)
0.3906%
0.0122%
Moisture Sensitivity Level
1
3
Number of Bits
10
14
Number of Functions
1
1
Number of Terminals
10
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QFP
Package Equivalence Code
TSSOP10,.19,20
QFP44,.57SQ,32
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.45 mm
Settling Time-Max
12 µs
Settling Time-Nom (tstl)
4 µs
31 µs
Supply Current-Max
0.42 mA
14 mA
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
3 mm
10 mm
Base Number Matches
1
1
Negative Supply Voltage-Nom
-15 V
Compare MAX5841LEUB with alternatives
Compare AD7841BSZ-REEL with alternatives