MAX5722AUA
vs
MAX5722AUA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
5 X 3 MM, MO-187CAA, MICRO, SOP-8
TSSOP,
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
4 µs
4 µs
Supply Current-Max
0.215 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MAX5722AUA with alternatives
Compare MAX5722AUA+T with alternatives