MAX5491LA01000-T vs MAX5491LA01000+T feature comparison

MAX5491LA01000-T Maxim Integrated Products

Buy Now Datasheet

MAX5491LA01000+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOT-23 3-SOT_23-N/A
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
JESD-609 Code e0 e3
Network Type DIVIDER DIVIDER
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Terminal Finish TIN LEAD Matte Tin (Sn)
Base Number Matches 2 1
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 2003-11-12
Samacsys Manufacturer Analog Devices
Additional Feature PRECISION
Construction Rectangular
First Element Resistance 15000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 2
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 1.12 mm
Package Length 3.04 mm
Package Style SOT-23
Package Width 1.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.5714 W
Rated Temperature 70 °C
Resistance 30000 Ω
Second/Last Element Resistance 15000 Ω
Surface Mount YES
Temperature Coefficient 35 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C
Terminal Shape GULL WING
Working Voltage 50 V