MAX547BCMH+D vs MAX547BCMH-T feature comparison

MAX547BCMH+D Maxim Integrated Products

Buy Now Datasheet

MAX547BCMH-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 10 X 10 MM, 2 MM HEIGHT, MQFP-44
Pin Count 44 44
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 4.5 V 4.5 V
Analog Output Voltage-Min -4.5 V -4.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e0
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 3 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 2.45 mm
Settling Time-Nom (tstl) 5 µs 5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
Base Number Matches 1 3
Package Equivalence Code QFP44,.5SQ,32

Compare MAX547BCMH+D with alternatives

Compare MAX547BCMH-T with alternatives