MAX547AEQH
vs
MAX547ACQH+D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
4.5 V
4.5 V
Analog Output Voltage-Min
-4.5 V
-4.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY
OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e3
Length
16.585 mm
16.585 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
3
3
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
13
13
Number of Functions
8
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Settling Time-Nom (tstl)
5 µs
5 µs
Supply Current-Max
44 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
16.585 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX547AEQH with alternatives
Compare MAX547ACQH+D with alternatives