MAX547AEMH+
vs
MAX547BCMH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44
PLASTIC, QFP-44
Pin Count
44
44
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
4.5 V
4.5 V
Analog Output Voltage-Min
-4.5 V
-4.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY
OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
10 mm
10.0075 mm
Linearity Error-Max (EL)
0.0244%
0.0488%
Moisture Sensitivity Level
3
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
13
13
Number of Functions
1
8
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.5SQ,32
QFP44,.5SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
2.388 mm
Settling Time-Nom (tstl)
5 µs
5 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
10.0075 mm
Base Number Matches
2
1
Supply Current-Max
44 mA
Compare MAX547AEMH+ with alternatives
Compare MAX547BCMH with alternatives