MAX547ACMH+T vs MAX547BCQH+TD feature comparison

MAX547ACMH+T Maxim Integrated Products

Buy Now Datasheet

MAX547BCQH+TD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP LCC
Package Description QFP, QFP44,.5SQ,32 QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 4.5 V 4.5 V
Analog Output Voltage-Min -4.5 V -4.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e3 e3
Length 10 mm 16.585 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 3 3
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP44,.5SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 4.57 mm
Settling Time-Nom (tstl) 5 µs 5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 16.585 mm
Base Number Matches 1 2
ECCN Code EAR99

Compare MAX547ACMH+T with alternatives

Compare MAX547BCQH+TD with alternatives