MAX545AESD+ vs AD5552BRZ feature comparison

MAX545AESD+ Maxim Integrated Products

Buy Now Datasheet

AD5552BRZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 3 V 4.5 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Linearity Error-Max (EL) 0.0031% 0.0061%
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.75 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 1.1 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 2

Compare MAX545AESD+ with alternatives

Compare AD5552BRZ with alternatives