MAX5442AEUB
vs
MAX5441AEUA+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
MICRO MAX PACKAGE-10
TSSOP, TSSOP8,.19
Pin Count
10
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G10
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0031%
0.0031%
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Current-Max
0.2 mA
0.2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX5442AEUB with alternatives
Compare MAX5441AEUA+T with alternatives