MAX5442AEUB+T vs MAX544BCPA+ feature comparison

MAX5442AEUB+T Maxim Integrated Products

Buy Now Datasheet

MAX544BCPA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP10,.19,20 DIP, DIP8,.3
Pin Count 10 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.5 V 3 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm 9.375 mm
Linearity Error-Max (EL) 0.0031% 0.0031%
Moisture Sensitivity Level 1 1
Number of Bits 16 14
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP10,.19,20 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.572 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 0.2 mA 1.1 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 7.62 mm
Base Number Matches 2 2

Compare MAX5442AEUB+T with alternatives

Compare MAX544BCPA+ with alternatives