MAX5442ACUB+T
vs
MAX5443BCUA+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
8-MINI_SO-N/A
Package Description
MICRO MAX PACKAGE-10
3 X 5 MM, MICRO MAX PACKAGE-8
Pin Count
10
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G10
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0031%
0.0061%
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Current-Max
0.2 mA
0.2 mA
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Manufacturer Package Code
8-MINI_SO-N/A
Date Of Intro
2000-10-23
Samacsys Manufacturer
Analog Devices
Compare MAX5442ACUB+T with alternatives
Compare MAX5443BCUA+ with alternatives