MAX5441BEUA vs MAX5442ACUB+T feature comparison

MAX5441BEUA Maxim Integrated Products

Buy Now Datasheet

MAX5442ACUB+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 3 X 5 MM, MICRO MAX PACKAGE-8 MICRO MAX PACKAGE-10
Pin Count 8 10
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G10
JESD-609 Code e0 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0061% 0.0031%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 0.2 mA 0.2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
ECCN Code EAR99
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX5441BEUA with alternatives

Compare MAX5442ACUB+T with alternatives