MAX5441BCUA+T vs MAX5443BCUA feature comparison

MAX5441BCUA+T Maxim Integrated Products

Buy Now Datasheet

MAX5443BCUA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.19 3 X 5 MM, MICRO MAX PACKAGE-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 0.2 mA 0.2 mA
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 245

Compare MAX5441BCUA+T with alternatives

Compare MAX5443BCUA with alternatives