MAX543AMJA vs DAC8043FP feature comparison

MAX543AMJA Maxim Integrated Products

Buy Now Datasheet

DAC8043FP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 MINI, PLASTIC, MO-095AA, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 4.57 mm
Settling Time-Max 1 µs
Settling Time-Nom (tstl) 0.25 µs 0.25 µs
Supply Current-Max 0.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min
Length 9.27 mm

Compare MAX543AMJA with alternatives