MAX543AMJA/883B
vs
DAC8043AFRUZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
SOIC
Package Description
DIP,
TSSOP,
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
OFFSET BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.0122%
0.0244%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
5.08 mm
1.2 mm
Settling Time-Nom (tstl)
0.25 µs
1 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Base Number Matches
1
2
Length
4.4 mm
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MAX543AMJA/883B with alternatives