MAX543ACPA+ vs 5962-9234502MPA feature comparison

MAX543ACPA+ Maxim Integrated Products

Buy Now Datasheet

5962-9234502MPA Maxim Integrated Products

Buy Now
Yes No
Yes No
Transferred Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DIP DIP
PLASTIC, MS-001AB, DIP-8 DIP, DIP8,.3
8 8
compliant not_compliant
EAR99 3A001.A.2.C
8542.39.00.01 8542.39.00.01
D/A CONVERTER D/A CONVERTER
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY
SERIAL SERIAL
R-PDIP-T8 R-GDIP-T8
e3 e0
9.375 mm
0.0244% 0.0244%
1 1
12 12
1 1
8 8
70 °C 125 °C
-55 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
260
Not Qualified Not Qualified
4.572 mm
1 µs 1 µs
0.25 µs
0.5 mA 0.5 mA
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
MATTE TIN TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
30
7.62 mm
2 1
MIL-STD-883

Compare MAX543ACPA+ with alternatives

Compare 5962-9234502MPA with alternatives