MAX5437EUD+T vs MAX5437EUD feature comparison

MAX5437EUD+T Maxim Integrated Products

Buy Now Datasheet

MAX5437EUD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 4.40 MM, MO-153AB-1, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DEVICE SUPPORTS DUAL SUPPLY OPERATION DEVICE SUPPORTS DUAL SUPPLY OPERATION
Bandwidth-Nom 0.4 kHz 0.4 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Positions 128 128
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 15 V 15 V
Resistor Terminal Voltage-Min -15 V -15 V
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Coefficient-Nom 35 ppm/°C 35 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 50000 Ω 50000 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 2 4

Compare MAX5437EUD+T with alternatives

Compare MAX5437EUD with alternatives