MAX5437EUD+
vs
MAX5437EUD-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
14-TSSOP_4.4-4.4_MM
TSSOP
Package Description
4.40 MM, MO-153AB-1, TSSOP-14
4.40 MM, MO-153AB-1, TSSOP-14
Pin Count
14
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2002-11-14
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO REQUIRES A +2.7V TO +5.25V DIGITAL SUPPLY
DEVICE SUPPORTS DUAL SUPPLY OPERATION
Bandwidth-Nom
0.4 kHz
0.4 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Positions
128
128
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistor Terminal Voltage-Max
15 V
15 V
Resistor Terminal Voltage-Min
-15 V
-15 V
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Coefficient-Nom
35 ppm/°C
35 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
50000 Ω
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX5437EUD+ with alternatives
Compare MAX5437EUD-T with alternatives