MAX539ACPA vs XRD54L10AIP8 feature comparison

MAX539ACPA Maxim Integrated Products

Buy Now Datasheet

XRD54L10AIP8 Exar Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC EXAR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.1 V 3 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.375 mm 9.8806 mm
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.334 mm
Settling Time-Nom (tstl) 25 µs 13 µs
Supply Current-Max 0.3 mA
Supply Voltage-Nom 5 V 3 V
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare MAX539ACPA with alternatives

Compare XRD54L10AIP8 with alternatives