MAX5360LEUK+ vs MAX5360LEUK+T feature comparison

MAX5360LEUK+ Maxim Integrated Products

Buy Now Datasheet

MAX5360LEUK+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.1656 V 2.1656 V
Analog Output Voltage-Min 1.7718 V 1.7718 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 1.5625% 1.5625%
Moisture Sensitivity Level 1 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.45 mm
Settling Time-Nom (tstl) 20 µs 20 µs
Supply Current-Max 0.23 mA 0.23 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Qualification Status Not Qualified

Compare MAX5360LEUK+ with alternatives

Compare MAX5360LEUK+T with alternatives