MAX5353ACUA vs MAX5353BCUA+ feature comparison

MAX5353ACUA Rochester Electronics LLC

Buy Now Datasheet

MAX5353BCUA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC 8-MINI_SO-N/A
Package Description MICRO MAX PACKAGE-8
Pin Count 8 8
Reach Compliance Code unknown
Analog Output Voltage-Max 3.3 V 3.3 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 14 µs 14 µs
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 3 mm
Base Number Matches 2 2
Rohs Code Yes
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 1997-03-01
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP8,.19
Supply Current-Max 0.4 mA

Compare MAX5353BCUA+ with alternatives