MAX5353ACUA+T vs MAX5353BEUA+T feature comparison

MAX5353ACUA+T Analog Devices Inc

Buy Now Datasheet

MAX5353BEUA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-MINI_SO-N/A SOIC
Package Description MICRO MAX PACKAGE-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 1997-03-01
Analog Output Voltage-Max 3.3 V 3.3 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 14 µs 14 µs
Supply Current-Max 0.4 mA 0.4 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8542.39.00.01

Compare MAX5353ACUA+T with alternatives

Compare MAX5353BEUA+T with alternatives