MAX532AMJE/883B
vs
MAX532ACPE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0122%
0.0122%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
4.572 mm
Settling Time-Nom (tstl)
2.5 µs
2.5 µs
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Analog Output Voltage-Max
12.5 V
Analog Output Voltage-Min
-12.5 V
Length
19.175 mm
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
245
Supply Current-Max
10 mA
Compare MAX532AMJE/883B with alternatives
Compare MAX532ACPE with alternatives