MAX5308EUE+ vs MCP4811T-E/MS feature comparison

MAX5308EUE+ Maxim Integrated Products

Buy Now Datasheet

MCP4811T-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP MSOP
Package Description 6.40 X 5 MM, MO-153AB, TSSOP-16 TSSOP, TSSOP8,.19
Pin Count 16 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 4.98 V 4.176 V
Analog Output Voltage-Min 0.02 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 S-PDSO-G8
JESD-609 Code e3 e3
Length 5 mm 3 mm
Linearity Error-Max (EL) 0.1953% 0.34179%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 5 µs 4.5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 3 mm
Base Number Matches 4 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Package Equivalence Code SOP8,.19
Supply Current-Max 0.4 mA

Compare MAX5308EUE+ with alternatives

Compare MCP4811T-E/MS with alternatives