MAX526DENG vs MAX526DCNG+ feature comparison

MAX526DENG Maxim Integrated Products

Buy Now Datasheet

MAX526DCNG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP 24-PDIP-300_MIL
Package Description DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Length 30.545 mm
Linearity Error-Max (EL) 0.0244% 0.024%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V
Number of Bits 12 12
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Settling Time-Nom (tstl) 3 µs
Supply Current-Max 28 mA 28 mA
Supply Voltage-Nom 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code 24-PDIP-300_MIL
Date Of Intro 2001-05-16
Samacsys Manufacturer Analog Devices
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX526DENG with alternatives

Compare MAX526DCNG+ with alternatives