MAX5222EKA-TG05
vs
DAC43701DSGTQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
3 X 3 MM, SOT-23, 8 PIN
,
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e0
e4
Length
2.9 mm
2 mm
Linearity Error-Max (EL)
0.3906%
0.390625%
Moisture Sensitivity Level
1
2
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1.45 mm
0.8 mm
Settling Time-Nom (tstl)
10 µs
8 µs
Supply Voltage-Nom
3.6 V
1.8 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.625 mm
2 mm
Base Number Matches
1
1
ECCN Code
EAR99
Date Of Intro
2020-10-31
Package Equivalence Code
SOLCC8,.08,20
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Supply Current-Max
0.55 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX5222EKA-TG05 with alternatives
Compare DAC43701DSGTQ1 with alternatives