MAX5222EKA+
vs
DAC43701DSGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
WSON-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
e4
Length
2.9 mm
2 mm
Linearity Error-Max (EL)
0.3906%
0.390625%
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
0.8 mm
Settling Time-Nom (tstl)
10 µs
10 µs
Supply Voltage-Nom
3.6 V
1.8 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
2 mm
Base Number Matches
6
2
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
SOLCC8,.08,20
Sample Rate
0.025 MHz
Supply Current-Max
0.55 mA
Compare MAX5222EKA+ with alternatives
Compare DAC43701DSGR with alternatives