MAX5203ACUB+T
vs
MAX5203AEUB-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP10,.19,20
uMAX-10
Pin Count
10
10
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
3.6 V
3.6 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.030517%
0.030517%
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Settling Time-Nom (tstl)
25 µs
25 µs
Supply Current-Max
1.5 mA
50 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
245